EAO 45-50F.2900 Series Plastic Connecting Plate for Use with Enclosure 38.2 mm x 34.6 mm x 19.1mm

Subtotal (1 unit)*

€55.31

(exc. VAT)

€68.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.31

*price indicative

RS Stock No.:
807-736
Mfr. Part No.:
45-50F.2900
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Connecting Plate

Product Type

Enclosure Accessory

Length

34.6mm

For Use With

Enclosure

Width

19.1mm

Material

Plastic

Height

38.2mm

Colour

Black

IP Rating

IP66, IP67, IP69K

Series

45-50F.2900

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Sanyo Denki Connecting Piece For Enclosures is a robust plastic component designed to join two enclosures securely. This black connector includes a hexagonal nut to provide a stable and reliable seal for industrial housing systems.

High IP66 to IP69K protection ratings

Lightweight 0.001 kg plastic construction

Durable black finish for professional aesthetics

Secure hexagonal nut for firm fastening

Specialised design for dual enclosure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy