EAO 46-582.1800 Series Plastic Bracket for Use with Wall 50 mm x 115 mm x 64mm
- RS Stock No.:
- 807-774
- Mfr. Part No.:
- 46-582.1800
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€13.09
(exc. VAT)
€16.10
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.09 |
*price indicative
- RS Stock No.:
- 807-774
- Mfr. Part No.:
- 46-582.1800
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 115mm | |
| For Use With | Wall | |
| Width | 64mm | |
| Material | Plastic | |
| Height | 50mm | |
| Colour | Grey | |
| Mounting plate type | Bracket | |
| Series | 46-582.1800 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 115mm | ||
For Use With Wall | ||
Width 64mm | ||
Material Plastic | ||
Height 50mm | ||
Colour Grey | ||
Mounting plate type Bracket | ||
Series 46-582.1800 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Wall-mounting Bracket is a lightweight grey component designed for the secure installation of industrial equipment. This robust accessory provides a reliable mounting solution while ensuring essential electrical insulation for your hardware.
Durable 0.076 kg lightweight construction
Professional grey finish for seamless integration
Reliable protection class II safety rating
Designed for high stability wall mounting
Full EN / IEC 61140 standard compliance
Related links
- Hammond 1550 Series EVA Gasket for Use with Enclosure 1.6 mm x 115 mm x 64mm
- Eaton TB-CI Series Plastic Mounting Rail for Use with CI-K 10 mm x 115 mm x 45mm
- Sepa LGF60 Series Filter Fan for 60mm Fans Plastic Frame, 64 x 64mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 40 mm x 115 mm x 65 mm
- RS PRO 455 Series Dark Grey Plastic General Purpose Enclosure 55 mm x 115 mm x 65 mm
- RS PRO 455 Series Light Grey Plastic General Purpose Enclosure 55 mm x 115 mm x 90 mm
- RS PRO 455 Series Dark Grey Plastic General Purpose Enclosure 90 mm x 115 mm x 80 mm
