RS Better World
Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF, Spacial SM 2 m x 2 m x 600mm
- RS Stock No.:
- 220-1479
- Mfr. Part No.:
- NSYCSH206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€288.49
(exc. VAT)
€354.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1479
- Mfr. Part No.:
- NSYCSH206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| Length | 2m | |
| For Use With | Spacial SF, Spacial SM | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2m | |
| Series | PanelSeT | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
Length 2m | ||
For Use With Spacial SF, Spacial SM | ||
Width 600mm | ||
Material Steel | ||
Height 2m | ||
Series PanelSeT | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF/SM single chassis coupling set - for Multi-purpose Application. This coupling set uses Front of enclosure-mounting location. Fixing mode-By fixing element. Total number of 18 mm modules-288.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2 m x 1.2m
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.6 m x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.8 m x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.6 m x 702mm
- Schneider Electric PanelSeT Series Steel Door for Use with Panelset Sfn 2 m x 2 m x 600mm
- Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 2 m x 2 m x 600mm
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
