RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- RS Stock No.:
- 220-1513
- Mfr. Part No.:
- NSYOL6GF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€113.42
(exc. VAT)
€139.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1513
- Mfr. Part No.:
- NSYOL6GF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Length | 33mm | |
| For Use With | Spacial CRN, Spacial S3D | |
| Width | 30mm | |
| Material | Steel | |
| Height | 33mm | |
| Thread Size | M12 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Length 33mm | ||
For Use With Spacial CRN, Spacial S3D | ||
Width 30mm | ||
Material Steel | ||
Height 33mm | ||
Thread Size M12 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Brackets for fixing the plinth to the floor on points of previous version - M12. Supports wide range of compatibility. It comes in Steel Material & Zinc coated Surface finish. Fixing mode-By screws - screw type M12 - on floor location.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Fixing Lug Kit for Use with Spacial S3D, CRN 15 mm x 170 mm x 110mm
- Schneider Electric PanelSeT Series Transparent Acrylic Aluminium Window for Use with Spacial CRN, Spacial S3D 300 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series Plastic Coupling Kit for Use with Spacial S3D 15 mm x 15 mm x 150mm
- Schneider Electric PanelSeT Series Steel Adapter Bracket for Use with Spacial CRN Spacial S3D
