Rittal DK Series Copper Earth Rail for Use with VX IT, VX, TS 800 mm x 545 mm x 545mm

Subtotal (1 unit)*

€109.96

(exc. VAT)

€135.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.96

*price indicative

RS Stock No.:
226-0367
Mfr. Part No.:
7541000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Earthing Kit

Accessory Type

Earth Rail

Length

545mm

For Use With

VX IT, VX, TS

Width

545mm

Material

Copper

Height

800mm

Series

DK

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal DK earth rail used for TS.The supplied earth conductors facilitate star earthling of the cable clamp straps in the patch panels. The earth terminals are fully adjustable.

It has 545 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy