Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- RS Stock No.:
- 228-9280
- Mfr. Part No.:
- 3301500
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€570.32
(exc. VAT)
€701.49
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €570.32 |
*price indicative
- RS Stock No.:
- 228-9280
- Mfr. Part No.:
- 3301500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Ventilation Device | |
| Accessory Type | Ventilation Device | |
| Length | 280mm | |
| For Use With | All enclosure cooling units and air/water heat exchangers (wall-mounted) | |
| Width | 129mm | |
| Height | 129mm | |
| Colour | RAL 7035 | |
| Series | SK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Ventilation Device | ||
Accessory Type Ventilation Device | ||
Length 280mm | ||
For Use With All enclosure cooling units and air/water heat exchangers (wall-mounted) | ||
Width 129mm | ||
Height 129mm | ||
Colour RAL 7035 | ||
Series SK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
Rittal Series SK Ventilation Device, 280 x 129 x 105 mm, Ventilation Device - 3301500
This electric condensate evaporator by Rittal is a versatile ventilation device suitable for external mounting on enclosures. It is designed to be used with all enclosure cooling units and air/water heat exchangers, making it a valuable addition to various applications in across industries. With its multi-voltage support and compact dimensions of 280 x 129 x 105mm, it offers efficient and reliable performance in maintaining optimal temperatures.
Features & Benefits
• Suitable for international use with support for multiple voltage inputs (115 V - 230 V, 1∼, 50 Hz/60 Hz)
• Evaporation performance of 3.5 l/d at 230 V and 3.0 l/d at 115 V
• Colour coded in RAL 7035 for easy identification
• Ready to connect setup included in the supply
• Wide operating temperature range from +5 °C to +60 °C
Applications
• External mounting on enclosures
• Compatible with all enclosure cooling units and air/water heat exchangers
Can it be mounted externally on enclosures?
Yes, it is specifically designed for external mounting on enclosures for efficient cooling solutions.
Will it operate with different voltage inputs?
Yes, it supports an operating voltage range from 115 V to 230 V, making it versatile for international use.
Is it compatible with all enclosure cooling units?
Yes, it is designed to be used with all enclosure cooling units and air/water heat exchangers for optimal performance.
Related links
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal SK Series Brass for Use with Air/Water Heat Exchangers
- Rittal SK Series Ethylene Propylene Diene Monomer, Brass Connection Set for Air-Water Heat Exchangers for Use with SK
- Plate Heat Exchangers
- Rittal SK Series Extension Kit For Use With SK 3286850
- Rittal SK Series RAL 9005 Adapter SK 3359
- Rittal SK Series Black RAL 7035 Air Deflector
- Rittal SK Series Black RAL 7035 Air Deflector 3329
