ABB Plastic Terminal Guard for Use with TwinLine, 750 x 750 x 30mm

Subtotal (1 pack of 5 units)*

€209.71

(exc. VAT)

€257.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€209.71€41.942

*price indicative

RS Stock No.:
237-3359
Mfr. Part No.:
2CPX010640R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Terminal Guard

Length

30mm

For Use With

TwinLine

Width

750mm

Material

Plastic

Dimensions

750 x 750 x 30mm

Height

750mm

COO (Country of Origin):
DE
The ABB touch protection, 3FB, 5RE, not installed, for installation with meter and distributor fields, combination kits or CombiLine-M modules, the touch protection is included in the insulated cabinet in the scope of delivery, for earthed cabinets, it must be ordered separately as an accessory, suitable for TwinLine-TW/L/G305 standing cabinets.

Accessory Type Other
Enclosure Type Touch guard
Field Width 3
Material Plastic

Related links