Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm

Subtotal (1 unit)*

€2,026.14

(exc. VAT)

€2,492.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,026.14

*price indicative

RS Stock No.:
662-142
Mfr. Part No.:
41002060.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Storage Bench

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

4

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

2m

Depth

750mm

Height

840mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio storage bench with a 1 drawer door cabinet and open cupboard offers a robust solution for your workspace organisation needs. Designed for functionality and durability, it features a heavy duty steel channel framework complemented by an expansive 40mm lino worktop, perfectly suited for any workshop or industrial environment. Delivered fully assembled, this versatile unit includes a thoughtful arrangement of storage options including three 150mm drawers and a 200mm drawer for easy access to tools and materials. Its powder coated finish in gentian blue and light grey not only enhances its durability but also adds a modern touch, making it an eye catching addition to your facility.

Heavy duty steel channel framework ensures durability and stability

Integrated storage units keep tools and materials organised

40mm lino worktop provides a resilient work surface

Delivered fully assembled for immediate use

Single perfo panel lined door offers additional organisational capabilities

Height adjustable galvanised steel shelf supports a substantial load capacity

Finished in a durable powder coat for longevity in demanding environments

Compliant with UK market standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy