ABB Steel Front Trim for Use with 5/10RG3, 5/10RG4, 5/10RG6, 5/10RG8
- RS Stock No.:
- 237-6300
- Mfr. Part No.:
- 2CPX045949R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)**
€274.03
(exc. VAT)
€337.06
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €274.03 |
**price indicative
- RS Stock No.:
- 237-6300
- Mfr. Part No.:
- 2CPX045949R9999
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Front Trim | |
Length | 30mm | |
For Use With | 5/10RG3, 5/10RG4, 5/10RG6, 5/10RG8 | |
Width | 1.364m | |
Material | Steel | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Front Trim | ||
Length 30mm | ||
For Use With 5/10RG3, 5/10RG4, 5/10RG6, 5/10RG8 | ||
Width 1.364m | ||
Material Steel | ||
Related links
- ABB Steel Front Trim for Use with 2/10RG3 2/10RG6, 2/10RG8
- ABB Base Plate 709mm L for Use with 5/8R8 5/10R8, 5/10RG8
- ABB Plinth for use with 5/8R4 5/10R4, 5/10RG4
- ABB Plinth for use with 5/8R6 5/10R6, 5/10RG6
- ABB Base Plate 509mm L for Use with 5/8R6 5/10R6, 5/10RG6
- ABB Plinth for use with 4/8R8 4/10R8, 4/10RG8
- ABB Base Plate 709mm L for Use with 4/8R8 4/10R8, 4/10RG8
- ABB Plinth for use with 4/8R4 4/10R4, 4/10RG4