Rittal SZ Series Stainless Steel Enclosure Accessory for Use with AE, AX, AX IT, KL Enclosures, KX

Subtotal (1 pack of 4 units)*

€33.34

(exc. VAT)

€41.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€33.34€8.335

*price indicative

RS Stock No.:
263-3744
Distrelec Article No.:
304-23-286
Mfr. Part No.:
2583010
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Bracket

Accessory Type

Enclosure Accessory

For Use With

AE, AX, AX IT, KL Enclosures, KX

Material

Stainless Steel

Mounting plate type

Bracket

Series

SZ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Mounting Bracket, Stainless Steel - 2583010


This Stainless Steel Mounting Bracket by Rittal is a suitable accessory for various enclosures including AE, AX, AX IT, KL, and KX series. It is designed for the attachment of sheet steel and stainless steel enclosures. The bracket comes with all the necessary assembly parts for mounting on the enclosure, making installation hassle-free and efficient.

Features & Benefits


• Made of high-quality Stainless Steel 1.4301 (AISI 304) for durability and longevity

• The bracket includes additional assembly parts for mounting, ensuring a secure installation

• Requires additional holes in the enclosure for attachment, providing flexibility in installation

• Each pack includes 4 pieces, with a total weight of 0.364 kg, making it convenient to handle

• The bracket is approved by GOST and meets protection category standards, ensuring quality and reliability.

Applications


• Specifically designed for use with AE, AX, AX IT, KL, and KX enclosures, providing versatile mounting options

• Ideal for industrial applications requiring heavy-duty and reliable mounting solutions

• Suitable for various electronic and mechanical devices that require secure enclosure mounting

Will it fit different types of enclosures?


It is compatible with AE, AX, AX IT, KL, and KX enclosures, providing a wide range of applications.

Can it be installed easily?


The bracket comes with all necessary assembly parts, making installation quick and hassle-free.

Is it suitable for heavy-duty applications?


Yes, it is designed for industrial use, providing a reliable and durable mounting solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy