Legrand Metal for Use with Stainless Steel Metal Enclosure, 100 x 47.5mm
- RS Stock No.:
- 266-0359
- Mfr. Part No.:
- 0 364 06
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€176.53
(exc. VAT)
€217.13
(inc. VAT)
Temporarily out of stock
- Shipping from 12 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €176.53 |
*price indicative
- RS Stock No.:
- 266-0359
- Mfr. Part No.:
- 0 364 06
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
For Use With | Stainless Steel Metal Enclosure | |
Width | 47.5mm | |
Material | Metal | |
Dimensions | 100 x 47.5mm | |
Height | 100mm | |
Select all | ||
---|---|---|
Brand Legrand | ||
For Use With Stainless Steel Metal Enclosure | ||
Width 47.5mm | ||
Material Metal | ||
Dimensions 100 x 47.5mm | ||
Height 100mm | ||
Related links
- Legrand Metal Fixing Lug for Use with M4 Screws
- Siemens Metal Cover for Use with Enclosure, 100 x 56mm
- Siemens Metal Enclosure for Use with 3SE5162, 100 x 56mm
- Legrand Zamak Wall Bracket for Use with Atlantic Metal Cabinet
- Legrand Zinc Alloy Wall Bracket for Use with Atlantic Metal Cabinet
- Legrand Stainless Steel for Use with Industrial Metal Box, 70 x 26mm
- Legrand Metal Cover, 430mm W for Use with PDU
- Legrand Metal Upright 237mm L For Use With Enclosure