- RS Stock No.:
- 266-0360
- Mfr. Part No.:
- 0 364 07
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Price Each
€52.72
(exc. VAT)
€64.85
(inc. VAT)
Units | Per unit |
---|---|
1 + | €52.72 |
- RS Stock No.:
- 266-0360
- Mfr. Part No.:
- 0 364 07
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand set of 4 stainless steel wall mounting brackets for Atlantic metal and stainless steel industrial enclosure. Atlantic industrial enclosures meet the requirements of tertiary and industrial sites requiring IP 66 and IK 10.
To be positioned horizontally or vertically on the box
Specifications
Attribute | Value |
---|---|
For Use With | Industrial Metal Box |
Width | 26mm |
Material | Stainless Steel |
Dimensions | 70 x 26mm |
Height | 70mm |