nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 442mm

Subtotal (1 unit)*

€31.01

(exc. VAT)

€38.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€31.01

*price indicative

RS Stock No.:
269-8677
Mfr. Part No.:
AFK32R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

3mm

For Use With

Enclosures

Width

442mm

Material

Mild Steel

Height

128mm

Colour

Light Grey

Series

AFK

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman gland plates can knock-outs according to table. The required number of holes for cable entries can be easily knocked out of this steel gland plate to allow for the cabling required.

Finish RAL 7035 structured powder coating

Steel gland plate with pre-punched knock-out holes

Related links