nVent HOFFMAN MMHS Series Stainless Steel Hinge, 46 x 26 x 25mm
- RS Stock No.:
- 269-8877
- Mfr. Part No.:
- MMHS02
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)**
€106.37
(exc. VAT)
€130.84
(inc. VAT)
Temporarily out of stock - back order for despatch 22-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €106.37 | €53.185 |
**price indicative
- RS Stock No.:
- 269-8877
- Mfr. Part No.:
- MMHS02
- Manufacturer:
- nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | nVent HOFFMAN | |
Type | Hinge | |
Length | 46mm | |
Width | 26mm | |
Material | Stainless Steel | |
Dimensions | 46 x 26 x 25mm | |
Series | MMHS | |
Select all | ||
---|---|---|
Manufacturer nVent HOFFMAN | ||
Type Hinge | ||
Length 46mm | ||
Width 26mm | ||
Material Stainless Steel | ||
Dimensions 46 x 26 x 25mm | ||
Series MMHS | ||
Related links
- nVent HOFFMAN MMHS Series Stainless Steel Hinge, 46 x 26 x 25mm
- nVent HOFFMAN SST Series Stainless Steel Hinge for Use with...
- nVent HOFFMAN EXDBDM Series Stainless Steel Draining Plug, 40 x 40 x 25mm
- nVent HOFFMAN CCI Series Baying Bracket for Use with Enclosure 46...
- nVent HOFFMAN STB Series Mild Steel Hinge for Use with Enclosures,...
- nVent HOFFMAN Mild Steel Hinge Cover for Use with Cables, 60in
- nVent HOFFMAN Mild Steel Hinge Cover for Use with Cables, 6in
- nVent HOFFMAN Mild Steel Hinge Cover for Use with Cables, 24in