nVent HOFFMAN EXDBDM Series Stainless Steel Draining Plug, 40 x 40 x 25mm
- RS Stock No.:
- 283-2244
- Distrelec Article No.:
- 301-40-308
- Mfr. Part No.:
- EXDBDM20SS6
- Manufacturer:
- nVent HOFFMAN
Price Each**
€224.81
(exc. VAT)
€276.52
(inc. VAT)
Temporarily out of stock - back order for despatch 28-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €224.81 |
**price indicative
- RS Stock No.:
- 283-2244
- Distrelec Article No.:
- 301-40-308
- Mfr. Part No.:
- EXDBDM20SS6
- Manufacturer:
- nVent HOFFMAN
Related links
- nVent HOFFMAN MMHS Series Stainless Steel Hinge, 46 x 26 x 25mm
- Malico Heatsink 40 x 40 x 25mm, Clip
- Eaton XTAAB5 Series Steel Bracket for Use with Busbar, 94 x 40 x 25mm
- ebm-papst 400 Series Axial Fan DC Operation 3.6W, 40 x 40 x 25mm
- CAMDENBOSS Grey Aluminium Enclosure 55 x 40 x 25mm
- ebm-papst 400 Series Axial Fan DC Operation 3.3W, 40 x 40 x 25mm
- ebm-papst 400 Series Axial Fan DC Operation 3W, 40 x 40 x 25mm
- ebm-papst 400 Series Axial Fan DC Operation 3.3W 40 x 40 x 25mm