Login / Register to access your benefits
Recently searched

    Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 4 x 6 x 2in

    Subtotal (1 unit)**

    €5.78

    (exc. VAT)

    €7.11

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€5.78

    **price indicative

    RS Stock No.:
    277-7450
    Mfr. Part No.:
    1431-8BK3
    Manufacturer:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Hammond

    Type

    Bottom Plate

    Length

    101.6mm

    For Use With

    Steel Chassis

    Width

    6in

    Material

    Steel

    Dimensions

    4 x 6 x 2in

    Series

    1441

    Related links