Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis, 4 x 8 x 1in
- RS Stock No.:
- 277-7427
- Mfr. Part No.:
- 1431-10BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€6.45
(exc. VAT)
€7.93
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.45 |
**price indicative
- RS Stock No.:
- 277-7427
- Mfr. Part No.:
- 1431-10BK3
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Type | Bottom Plate | |
Length | 101.6mm | |
For Use With | Steel Chassis | |
Width | 8in | |
Material | Steel | |
Dimensions | 4 x 8 x 1in | |
Series | 1441 | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Type Bottom Plate | ||
Length 101.6mm | ||
For Use With Steel Chassis | ||
Width 8in | ||
Material Steel | ||
Dimensions 4 x 8 x 1in | ||
Series 1441 | ||
Related links
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Hammond 1441 Series RAL 9005 Steel Chassis 4in W 203.2mm L For Use...
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis,...