Fibox Polycarbonate Cover, 190 x 190 x 80mm
- RS Stock No.:
- 280-5466
- Mfr. Part No.:
- EKH 80-G cover
- Manufacturer:
- Fibox
Subtotal (1 pack of 8 units)**
€31.32
(exc. VAT)
€38.52
(inc. VAT)
Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €31.32 | €3.915 |
**price indicative
- RS Stock No.:
- 280-5466
- Mfr. Part No.:
- EKH 80-G cover
- Manufacturer:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Fibox | |
Type | Cover | |
Length | 190mm | |
Width | 190mm | |
Material | Polycarbonate | |
Dimensions | 190 x 190 x 80mm | |
Select all | ||
---|---|---|
Manufacturer Fibox | ||
Type Cover | ||
Length 190mm | ||
Width 190mm | ||
Material Polycarbonate | ||
Dimensions 190 x 190 x 80mm | ||
Related links
- Fibox Polycarbonate Cover, 190 x 190 x 80mm
- Fibox Polycarbonate Cover, 280 x 190 x 80mm
- Fibox Polycarbonate Cover, 380 x 190 x 80mm
- Fibox Polycarbonate Cover, 190 x 190 x 30mm
- Fibox Polycarbonate Cover, 280 x 190 x 30mm
- Fibox Polycarbonate Cover, 280 x 280 x 80mm
- Fibox Polycarbonate Cover, 380x 280 x 80mm
- Fibox Polycarbonate Cover, 380 x 190 x 30mm