Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- RS Stock No.:
- 280-5488
- Mfr. Part No.:
- EKP 80-G cover
- Manufacturer:
- Fibox
Subtotal (1 pack of 4 units)*
€86.14
(exc. VAT)
€105.95
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.14 | €21.535 |
*price indicative
- RS Stock No.:
- 280-5488
- Mfr. Part No.:
- EKP 80-G cover
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 380mm | |
| For Use With | EK enclosures | |
| Width | 280mm | |
| Material | Polycarbonate | |
| Height | 380mm | |
| Colour | Light Grey | |
| Series | EKP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 380mm | ||
For Use With EK enclosures | ||
Width 280mm | ||
Material Polycarbonate | ||
Height 380mm | ||
Colour Light Grey | ||
Series EKP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EKP80-G
The Fibox cover with dimension 380 x 280 x 80 mm, it is used with EK enclosures.
Totally insulated
UL 746C UV resistance
Related links
- Fibox EKP Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKP Series Polycarbonate Cover 380 mm x 380 mm x 280mm
- Fibox EKM Series Polycarbonate Cover for Use with EK enclosures 380 mm x 380 mm x 190mm
- Fibox EKPG Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPL Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKPE Series Polycarbonate Cabinet Base for Use with EK enclosures 380 mm x 380 mm x 280mm
- Fibox EKP Series Light Grey Grey Lid Polycarbonate Cover, 380 mm x 30 mm x 280 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm
