nVent SCHROFF EuropacPRO Series Aluminium Front Panel for Use with Panels, 128.4 x 14mm

Subtotal (1 unit)*

€8.86

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.86

*price indicative

RS Stock No.:
284-3322
Distrelec Article No.:
110-17-459
Mfr. Part No.:
30807-501
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Type

Front Panel

Length

128.4mm

For Use With

Panels

Width

14mm

Material

Aluminium

Dimensions

128.4 x 14mm

Series

EuropacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff Anodized front panel, unshielded version, 2.5 mm. Features a screw-on mounting mechanism, with no EMC shielding.

Made up of aluminium
Anodized

Related links