nVent SCHROFF EuropacPRO Series Cover Plate for Use with Side Panels, Horizontal Rails, 1 Per Pack Piece(s)
- RS Stock No.:
- 283-8369
- Distrelec Article No.:
- 110-48-967
- Mfr. Part No.:
- 24560-078
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.37 |
*price indicative
- RS Stock No.:
- 283-8369
- Distrelec Article No.:
- 110-48-967
- Mfr. Part No.:
- 24560-078
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Cover Plate | |
| Product Type | Cover Plate | |
| For Use With | Side Panels, Horizontal Rails | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Finish | Passivated | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Cover Plate | ||
Product Type Cover Plate | ||
For Use With Side Panels, Horizontal Rails | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Finish Passivated | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff europacpro cover plate for bolting to side panel which has rack width of 84 HP and depth of 175 mm. A cover plate is used for electromagnetic shielding or as mechanical protection.
Perforation degree 58%
Suitable for horizontal rails
RoHS Compliance
Related links
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series EMC Shielding Kit for Use with Horizontal Rails, 10 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rack Mounts, 1 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Cover Plate for Use with Rails 1 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Side Panel for Use with EuropacPRO, 1 Per Pack Piece(s)
