Fibox MB Series Polycarbonate Ventilation Device 70 mm x 70 mm x 50mm

Subtotal (1 pack of 10 units)*

€19.06

(exc. VAT)

€23.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.06€1.906

*price indicative

RS Stock No.:
284-9136
Mfr. Part No.:
MB 10564 II
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

Ventilation Device

Product Type

Ventilation Device

Length

70mm

Width

50mm

Material

Polycarbonate

Height

70mm

IP Rating

IP44

Series

MB

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FI
The Fibox Ventilation device is a solution to prevents condensing moisture inside the enclosure. With drain plugs excess water can be removed.

IP44 degree of protection

Including with gasket and screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy