Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- RS Stock No.:
- 285-5432
- Mfr. Part No.:
- NSYCUACC021DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,088.78
(exc. VAT)
€1,339.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,088.78 |
*price indicative
- RS Stock No.:
- 285-5432
- Mfr. Part No.:
- NSYCUACC021DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Length | 795mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 575mm | |
| Material | Galvanised Steel | |
| Height | 105mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Length 795mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 575mm | ||
Material Galvanised Steel | ||
Height 105mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit is designed for roof connected cooling units. It is an essential solution for adapting the new 3200 W high mount cooling unit to the old 3000 W mounting position. This kit includes one adapter designed to attach to the top of the case, along with bolt fixing elements for secure installation. Crafted from galvanized steel in a grey color.
RoHS compliant
IP54 degree protection
Related links
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 600 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
