Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- RS Stock No.:
- 285-5441
- Mfr. Part No.:
- NSYCUACC029DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,665.39
(exc. VAT)
€2,048.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,665.39 |
*price indicative
- RS Stock No.:
- 285-5441
- Mfr. Part No.:
- NSYCUACC029DG
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Kit | |
| Accessory Type | Panel Mounting Kit | |
| Length | 1.7m | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 540mm | |
| Material | Stainless Steel | |
| Height | 1.7m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Mounting Panel | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Kit | ||
Accessory Type Panel Mounting Kit | ||
Length 1.7m | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 540mm | ||
Material Stainless Steel | ||
Height 1.7m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Mounting Panel | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Retrofit Kit includes one adapter designed for the enclosures side walls, complete with attached fixing elements for easy installation. Specifically engineered to adapt both 1250W and 1650W side mount cooling units to their respective former mounting positions of 1100W and 1500W, this kit ensures compatibility without extensive modifications.
RoHS compliant
IP55 degree protection
Related links
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
