Nuvotem Talema 30845-253 Series Aluminium Mounting Rail
- RS Stock No.:
- 285-8013
- Mfr. Part No.:
- 30845-253
- Manufacturer:
- Nuvotem Talema
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.31
(exc. VAT)
€2.84
(inc. VAT)
- RS Stock No.:
- 285-8013
- Mfr. Part No.:
- 30845-253
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Type | Mounting Rail | |
| Length | 431.6mm | |
| Material | Aluminium | |
| Series | 30845-253 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Type Mounting Rail | ||
Length 431.6mm | ||
Material Aluminium | ||
Series 30845-253 | ||
- COO (Country of Origin):
- DE
The threaded insert is a crucial component for fixing the front panel to the horizontal rail, ensuring a secure connection for shielded plug-in units. It is made of St zinc-plated material and is designed for insulated backplane mounting. The threaded insert is grey in colour and meets PBT UL 94 V-0 standards for safety.
Threaded insert for fixing front panel to horizontal rail
Designed for centring shielded plug-in units
St zinc-plated construction for durability
Grey colour and PBT UL 94 V-0 compliance for safety
Designed for centring shielded plug-in units
St zinc-plated construction for durability
Grey colour and PBT UL 94 V-0 compliance for safety
Related links
- Nuvotem Talema 34561 Series Steel Mounting Rail for Use with Insulated Backplane Mounting x 324.62 mm
- Nuvotem Talema 10501 Series Aluminium Handle 40 mm x 69 mm x 12mm
- Nuvotem Talema 10501 Series Aluminium Front Handle for Use with Desktop 40 mm x 132 mm x 12.2mm
- Nuvotem Talema Rail 4 U, 7.5kg Max Load
- Rittal Rittal RiCase Series Aluminium Mounting Angle for Use with 7U RiCase 2 Per Pack Piece(s) 269.2mm
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Enclosure 12.5 mm x 145.2 mm x 169.9mm
- Phoenix Contact DCS Series Aluminium Mounting Set for Use with Display Window 15.9 mm x 259 mm x 347mm
- Nuvotem Talema Horizontal Rail 6 U, 7.5kg Max Load
