RS Better World
Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 600mm
- RS Stock No.:
- 288-0751
- Mfr. Part No.:
- LVS04331
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€50.62
(exc. VAT)
€62.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0751
- Mfr. Part No.:
- LVS04331
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Partition | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Polyester | |
| Colour | White | |
| IP Rating | IP30, IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Partition | ||
For Use With PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Polyester | ||
Colour White | ||
IP Rating IP30, IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Horizontal partition is an essential accessory for wall-mounted or floor standing enclosures with a width of 600mm. With a sleek white finish, this partition is not only aesthetically pleasing but also environmentally friendly, meeting Green Premium product standards. It is free of toxic heavy metals, mercury, PVC, and halogens, making it a safe and sustainable option for your enclosure needs.
Weighs only 0.84kg for easy installation
Matt textured surface finish for a modern look
Compliant with Reach EU RoHS and China RoHS regulations
Halogen free plastic parts for environmental protection
Circularity Profile ensures no specific recycling operations needed
Related links
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Enclosure x 850mm
- Schneider Electric PrismaSeT G Series Polyester Pillar for Use with PrismaSeT G Enclosure, IP55 Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Polyamide Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 600mm
- Schneider Electric PrismaSeT G Series Polyester Partition for Use with PrismaSeT G Duct x 300mm
- Schneider Electric Linergy Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure x 600mm
