HellermannTyton OFM Series Plastic Wall Mount Kit 67 mm x 67 mm x 28mm
- RS Stock No.:
- 288-0928
- Mfr. Part No.:
- OFM14
- Manufacturer:
- HellermannTyton
Subtotal (1 kit)*
€36.12
(exc. VAT)
€44.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €36.12 |
*price indicative
- RS Stock No.:
- 288-0928
- Mfr. Part No.:
- OFM14
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Mounting Kit | |
| Accessory Type | Wall Mount Kit | |
| Length | 67mm | |
| Width | 28mm | |
| Material | Plastic | |
| Height | 67mm | |
| Colour | Black | |
| Series | OFM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Mounting Kit | ||
Accessory Type Wall Mount Kit | ||
Length 67mm | ||
Width 28mm | ||
Material Plastic | ||
Height 67mm | ||
Colour Black | ||
Series OFM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Plastic Lugs are suitable for BRES 67x28x25 mm. This accessory made from glass fibre reinforced polyamide material.
Includes hardware
Set of wall fixing lugs for BRES cabinets
Related links
- Schneider Electric Unica System+ Series ABS Coupling Kit for Use with Unica 67 mm x 67 mm x 27mm
- Schneider Electric IMT Series Plastic 67 mm x 134mm, Repacked
- Tork Stainless Steel Grey Wall Paper Towel Dispenser, 136 mm x 67 mm x 256mm
- Vikan Polypropylene Key & Retaining Clip Kit 67 mm
- Schneider Electric IMT Series Plastic 67 mm x 67mm, Repacked
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm
- RS PRO A4/316 Stainless Steel Through Bolt 6 x 67 mm x 67 mm 7 mm
- Schneider Electric Multifix Series Junction Box x 67 mm x 134mm
