Fibox ARH Series Aluminium DIN Rail for Use with Enclosures 260 mm x 260 mm x 35mm

Subtotal (1 unit)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.79

*price indicative

RS Stock No.:
288-0962
Distrelec Article No.:
301-55-505
Mfr. Part No.:
ARH 2328 DIN-35 rail
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Accessory Type

DIN Rail

Product Type

Mounting Rail

Length

260mm

For Use With

Enclosures

Width

35mm

Material

Aluminium

Height

260mm

Series

ARH

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Fibox DIN-35 mounting rail is designed for enclosures. It is made from aluminium.

Non insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy