Fibox MPX Series Mounting Plate for Use with Enclosures 250 mm x 300 mm x 200mm
- RS Stock No.:
- 288-1027
- Distrelec Article No.:
- 300-34-620
- Mfr. Part No.:
- MPX ARCA 3020
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€23.75
(exc. VAT)
€29.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.75 |
*price indicative
- RS Stock No.:
- 288-1027
- Distrelec Article No.:
- 300-34-620
- Mfr. Part No.:
- MPX ARCA 3020
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | Enclosures | |
| Width | 200mm | |
| Height | 250mm | |
| Series | MPX | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 300mm | ||
For Use With Enclosures | ||
Width 200mm | ||
Height 250mm | ||
Series MPX | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox 250x150 mm isolated mounting plate.
Non insulated
Related links
- Fibox Galvanised Steel Enclosure Mount Hardware, 150mm W
- Fibox FP Series Plastic Front Plate 300 mm x 300 mm x 200mm
- Fibox Hard Paper Mounting Plate Mounting Plate 5 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 5 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox DIN Rail Frame 259mm W, 159 mm L For Use With ARCA 3020 Series Cabinet
- Fibox ARCA Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
