RS Better World
Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x 500mm
- RS Stock No.:
- 288-2151
- Mfr. Part No.:
- NSYDLP76G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€776.10
(exc. VAT)
€954.60
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €776.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2151
- Mfr. Part No.:
- NSYDLP76G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Chassis | |
| Product Type | Chassis Plate | |
| Length | 750mm | |
| For Use With | Thalassa PHD, Thalassa PLA | |
| Width | 500mm | |
| Material | Galvanised Steel | |
| Height | 750mm | |
| Colour | Grey | |
| Mounting plate type | Front | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Chassis | ||
Product Type Chassis Plate | ||
Length 750mm | ||
For Use With Thalassa PHD, Thalassa PLA | ||
Width 500mm | ||
Material Galvanised Steel | ||
Height 750mm | ||
Colour Grey | ||
Mounting plate type Front | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis is a versatile and reliable solution for your electrical equipment needs. With a sturdy construction and multiple features, this chassis offers top-notch performance in various applications.
Modular dist chassis with 76 modules for flexible configuration options
Insulating material for added safety and protection
Galvanised steel construction for durability and longevity
Adjustable height for precise installation
Green Premium product for sustainable use
Related links
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x 750mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1.5 m x 1.5 m x 500mm
- Schneider Electric NSY Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1 m x 1 m x 500mm
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 750 mm x 1m
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1 m x 1 m x 750mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1.25 m x 1.25 m x 750mm
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x 255mm
