Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 540 mm x 540 mm x 540mm
- RS Stock No.:
- 288-2166
- Mfr. Part No.:
- NSYPLSC5454G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€283.53
(exc. VAT)
€348.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.53 |
*price indicative
- RS Stock No.:
- 288-2166
- Mfr. Part No.:
- NSYPLSC5454G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Box | |
| Length | 540mm | |
| Width | 540mm | |
| Material | Glass Reinforced Polyester | |
| Height | 540mm | |
| Colour | Grey RAL 7035 | |
| IP Rating | IP66 | |
| Series | PanelSeT | |
| Standards/Approvals | NEMA 4X, IEC 62208, NEMA Classification 13 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Box | ||
Length 540mm | ||
Width 540mm | ||
Material Glass Reinforced Polyester | ||
Height 540mm | ||
Colour Grey RAL 7035 | ||
IP Rating IP66 | ||
Series PanelSeT | ||
Standards/Approvals NEMA 4X, IEC 62208, NEMA Classification 13 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLS box is a versatile and durable insulating modular box suitable for various applications. With a one-piece moulded body and a low plain cover, this box offers IP66 protection and IK09 impact resistance. It is a Green Premium product, mercury-free, and compliant with various regulations for environmental sustainability.
One piece moulded body for enhanced durability
Low plain cover and slot screw lock for easy access
IP66 protection and IK09 impact resistance for reliable performance
Green Premium product with sustainable offer status
Mercury free and compliant with environmental regulations
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 360 mm x 540 mm x 180 mm
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 360 mm x 540 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 270 mm x 540 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 540 mm x 730 mm x 230 mm
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
