Mentor 3277 Series Steel Handle, 55 x 7 x 30mm
- RS Stock No.:
- 288-4133
- Distrelec Article No.:
- 300-31-173
- Mfr. Part No.:
- 3277.1003
- Manufacturer:
- Mentor
Subtotal (1 unit)**
€15.84
(exc. VAT)
€19.48
(inc. VAT)
Temporarily out of stock - back order for despatch 07-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.84 |
**price indicative
- RS Stock No.:
- 288-4133
- Distrelec Article No.:
- 300-31-173
- Mfr. Part No.:
- 3277.1003
- Manufacturer:
- Mentor
Related links
- Mentor 3270 Series Steel Handle, 55 x 7 x 30mm
- Mentor 270.1 Series Chromed Steel Handle, 55 x 7mm
- Exsys 7 Port USB 3.0 USB C Hub 160 x 55 x 30mm
- EPCOS Thermistor NTC Type, 26 x 7 x 31mm
- Hammond Aluminium General Purpose Enclosure, 13 x 7 x 2in
- EPCOS Thermistor NTC Type, 16 x 7 x 23mm
- EPCOS Thermistor NTC Type, 26 x 7 x 31mm
- EPCOS Thermistor NTC Type, 26 x 7 x 31mm