Exsys 7 Port USB 3.0 USB Hub, USB Bus Powered, 55 mm 30 mm 160mm
- RS Stock No.:
- 284-4383
- Distrelec Article No.:
- 300-77-724
- Mfr. Part No.:
- EX-1137
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€70.24
(exc. VAT)
€86.40
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.24 |
*price indicative
- RS Stock No.:
- 284-4383
- Distrelec Article No.:
- 300-77-724
- Mfr. Part No.:
- EX-1137
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 55mm | |
| Height | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 55mm | ||
Height 30mm | ||
Standards/Approvals RoHS | ||
Width 160mm | ||
- COO (Country of Origin):
- TW
The USB 3.0 Metal HUB with 7 ports is a compact and elegant solution to extend one USB 3.0 port to seven, allowing you to connect multiple external devices with ease. With automatic data transfer rate detection and support for USB 2.0 and 3.0 compatible devices, this HUB offers convenience and versatility for your connectivity needs.
USB 3.0 Metal HUB with 7 ports and C-connector
Connects up to seven USB devices with ease
Compliant with USB 3.0, Specification 1.0
Supports all USB 2.0 to 3.0 compatible devices
Power (Bus-Power) or with power supply 5V/1A (Optional)
Automatic recognition of data transfer rate for connected devices
No driver necessary (Standard HUB)
Related links
- Exsys 7 Port USB 3.0 USB Bus Powered, 61.5 mm 113 mm 36.3mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 7 Port USB 3.0 USB Hub 55 mm 122 mm 43mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
