RS Better World
Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure 234 mm x 278 mm x 40mm
- RS Stock No.:
- 689-9786
- Distrelec Article No.:
- 304-09-077
- Mfr. Part No.:
- NSYDPA44
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.23
(exc. VAT)
€18.73
(inc. VAT)
In Stock
- 193 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 28 October 2026
- Plus 132 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 689-9786
- Distrelec Article No.:
- 304-09-077
- Mfr. Part No.:
- NSYDPA44
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Document Holder | |
| Length | 278mm | |
| For Use With | Thalassa Enclosure | |
| Width | 40mm | |
| Material | Polystyrene | |
| Height | 234mm | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Document Holder | ||
Length 278mm | ||
For Use With Thalassa Enclosure | ||
Width 40mm | ||
Material Polystyrene | ||
Height 234mm | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Schneider Electric Door Mount Document Pocket Enclosure Accessory, 234 (H) x 278mm (W)- NSYDPA44
Keep important records and manuals safe with this Schneider Electric document pocket. It's easy to mount on the door of an enclosure with adhesive tape for quick, tool-free fixing. The unit has dimensions of 278 (W) x 234 (H) x 40mm (D), so it offers handy storage space without taking up too much room. As it's made from non-conductive polystyrene (PS), the lightweight pocket carries no risk of electric shock. Airholes ensure your documents don't suffer from damage through condensation.
Features & Benefits
• Deep enough to hold several pages at once
• Modular design for easy handling and fixing
• Multipurpose function for a wide range of storage applications
• Plastic material is scuff-resistant and easy to clean
Applications
• Public buildings
• Electrical panels
• Power control cabinets
• Telecommunications equipment
Why do I need a document pocket in my enclosure?
Document pockets like this are used to hold important files related to the features and running of electrical components in the cabinet. This lets users quickly access vital information during day-to-day operation, maintenance or in an emergency situation.
Related links
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure 230 mm x 247mm
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Enclosures 285 mm x 476mm
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Enclosures 174 mm x 188mm
- Schneider Electric PanelSeT Series Accessory Kit for Use with Enclosure Accessories 500 mm x 40mm
- Rittal SZ 2515 Series Polystyrene Document Holder for Use with A5 Landscape Paper 174 mm x 228mm
- Rittal SZ Wiring Plan Pocket Series Polystyrene Document Holder for Use with A4 Portrait Paper 254 mm x 17 mm x 228mm
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W S3X, Thalassa
- Schneider Electric Prisma Series Cover for Use with Door 2.36 in x 234 mm x 5.51in
