Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 261 mm H, 200mm W, 775 mm D, 775 mm L For Use With 800 x 300 mm
- RS Stock No.:
- 126-063
- Mfr. Part No.:
- 174066 XTAPC-H200W300D800
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€162.31
(exc. VAT)
€199.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.31 |
*price indicative
- RS Stock No.:
- 126-063
- Mfr. Part No.:
- 174066 XTAPC-H200W300D800
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Support Frame | |
| Series | Eaton xEnergy | |
| Width | 200mm | |
| Height | 261mm | |
| Depth | 775mm | |
| Length | 775mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 300 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Support Frame | ||
Series Eaton xEnergy | ||
Width 200mm | ||
Height 261mm | ||
Depth 775mm | ||
Length 775mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 300 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton plinth for cable connection base frame is designed to enhance your electrical cabinet setup. With a sleek grey steel construction, it offers durability and a modern look.
Supports up to 1500kg for heavy-duty applications
Suitable for enclosure building
Suitable for cable patch
Suitable for outdoor set-up
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame 100mm W 775 mm L For Use With 800 x 300 mm
- Eaton DS Series Steel Black RAL 7035 Transparent 200mm W 15 mm L
- Eaton DT Series Steel Black RAL 7035 Transparent 200mm W 15 mm L
- Eaton DS Series Steel Black RAL 7035 Transparent 200mm W 15 mm L
- Eaton DT Series Steel Black RAL 7035 Transparent 200mm W 15 mm L
- ABB IS2 Series RAL 7035 Light Grey Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB AM2 Series Steel RAL 7035 Single Door 200mm W, 1.8 m L for Use with Cable Container
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 200mm W 15 mm L, for Use with
