Siemens 8PQ3000 Series Steel Circuit Breaker Accessory, 1.6 m H, 400 mm D For Use With SIVACON S4
- RS Stock No.:
- 621-298
- Mfr. Part No.:
- 8PQ3000-0BA65
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€61.55
(exc. VAT)
€75.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.55 |
*price indicative
- RS Stock No.:
- 621-298
- Mfr. Part No.:
- 8PQ3000-0BA65
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker Accessory | |
| Series | 8PQ3000 | |
| Height | 1.6m | |
| Depth | 400mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker Accessory | ||
Series 8PQ3000 | ||
Height 1.6m | ||
Depth 400mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Supporting Structure with an internal main busbar is expertly designed to enhance efficiency alongside robustness. Engineered with meticulous attention to detail, this solution seamlessly integrates into your existing setup, offering reliability in various applications. The surface is zinc plated, ensuring durability and protection against corrosion, while the overall height of 1,600 mm and depth of 400 mm provides ample space for effective operation. With a commitment to quality, the structure is crafted from steel with a material thickness of 2.5 mm, making it a sturdy choice for demanding environments. This product not only meets but exceeds expectations, being suitable for any modern installation seeking to optimise performance while maintaining aesthetic appeal.
Designed for optimal integration with internal main busbars
Zinc plated surface for enhanced corrosion resistance
Robust construction using high quality steel material
Height and depth specifications provide versatile installation options
Offers a lightweight yet sturdy solution for various applications
Related links
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 800 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Circuit Breaker Accessory 600 mm D For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 1mm W 1.9 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 42mm W 1.6 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400mm W 225 mm L For Use With SIVACON S4
