Siemens 8PQ3000 Series Sheet Steel Cover Frame, 1.65 m H, 350mm W, 100 mm D For Use With Section Doors
- RS Stock No.:
- 621-790
- Mfr. Part No.:
- 8PQ3000-2BA85
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€318.42
(exc. VAT)
€391.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.42 |
*price indicative
- RS Stock No.:
- 621-790
- Mfr. Part No.:
- 8PQ3000-2BA85
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Frame | |
| Series | 8PQ3000 | |
| Width | 350mm | |
| Height | 1.65m | |
| Depth | 100mm | |
| Material | Sheet Steel | |
| For Use With | Section Doors | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Frame | ||
Series 8PQ3000 | ||
Width 350mm | ||
Height 1.65m | ||
Depth 100mm | ||
Material Sheet Steel | ||
For Use With Section Doors | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame designed to blend seamlessly with sectional doors, providing a sophisticated appearance while maintaining robust functionality. Crafted from durable sheet steel, this light grey frame not only enhances the aesthetic appeal but also ensures lasting protection for your installations. With a height of 1650 mm and a width of 350 mm, this product is specifically engineered for outdoor versatility while featuring a protection class rated at IP30. Suitable for various industrial applications, this product is an invaluable addition to your operational needs, guaranteeing reliability and quality from a trusted name in low voltage technology.
Ideal for use in outdoor environments accommodating various applications
Crafted from high quality sheet steel for enhanced durability
Designed to integrate seamlessly with sectional doors for a polished look
Includes environmental confirmations for peace of mind in use
Offers a contemporary light grey finish to match modern aesthetics
Lightweight yet sturdy construction facilitating easy installation
Backed by comprehensive support and documentation from Siemens
Related links
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 850mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 350mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 600mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Cover Frame 850mm W, 100 mm D For Use With Section Doors
- Siemens 8PQ3000 Series Sheet Steel Masking Frame for Use with Section Doors 1.65 m x 100 mm x 600mm
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W, 2 m L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 800 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800mm W 225 mm L For Use With SIVACON S4
