Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 1m W, 800 mm D, 2.2 m L For Use With Standard Empty
- RS Stock No.:
- 622-761
- Mfr. Part No.:
- 8MF1208-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,427.16
(exc. VAT)
€2,985.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,427.16 |
*price indicative
- RS Stock No.:
- 622-761
- Mfr. Part No.:
- 8MF1208-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2.2m | |
| Depth | 800mm | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 1m | ||
Height 2.2m | ||
Depth 800mm | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is meticulously designed for standard empty enclosures, providing essential robustness and reliability in various industrial applications. Featuring a height of 2200 mm, a width of 1000 mm, and a depth of 800 mm, this steel-constructed support ensures exceptional stability. The elegant powder-coated finish in light grey (RAL 7035) not only offers a refined aesthetic but also enhances durability. Ideal for housing critical electrical components, this model integrates seamlessly into existing frameworks. With a thoughtful design that prioritises strength and functionality, it stands as a prime choice for engineers seeking quality and efficiency in demanding environments. Backed by comprehensive documentation and resources, the supporting structure is ready to meet the highest industry standards.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W, 800 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1.2m W 2.2 m L For Use With Standard Empty
