Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2.2 m H, 400mm W, 1 m D, 2.2 m L For Use With Standard Empty
- RS Stock No.:
- 622-771
- Mfr. Part No.:
- 8MF1240-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,290.31
(exc. VAT)
€2,817.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,290.31 |
*price indicative
- RS Stock No.:
- 622-771
- Mfr. Part No.:
- 8MF1240-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2.2m | |
| Depth | 1m | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Empty Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2.2m | ||
Depth 1m | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Empty Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure from Siemens is specifically designed for standard empty enclosures, providing an optimal solution for your installation needs. Tailored to meet high standards, its robust design is characterised by a generous height of 2200 mm, making it ideal for ample internal space. The structure's sleek powder-coated surface in RAL 7035 light grey not only enhances its aesthetic appeal but also ensures durability in various environments. Constructed from high-quality steel with a substantial material thickness, this product offers unmatched stability and support. Whether utilised in industrial or commercial settings, it serves as a reliable foundation for numerous applications, ensuring that all components are securely housed.
Designed for versatility, suitable for standard empty enclosures
Powder coated finish enhances durability and aesthetics
Light grey colour complements a wide range of environments
Robust steel material ensures long term strength and stability
Proficiently designed dimensions allow for effective space utilisation
No top plate for flexible customisation options in installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2200 mm L For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2200 mm L For Use With Standard
