Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame, 2 m H, 600mm W, 400 mm D For Use With Standard Enclosure
- RS Stock No.:
- 626-925
- Mfr. Part No.:
- 8MF1064-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,048.09
(exc. VAT)
€2,519.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,048.09 |
*price indicative
- RS Stock No.:
- 626-925
- Mfr. Part No.:
- 8MF1064-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Frame | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 400mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Standard Enclosure | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Frame | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 400mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Standard Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens supporting structure designed specifically for standard empty enclosures, providing exceptional reliability and strength in various industrial applications. Crafted with precision, it features a robust design that ensures ample space while maintaining an attractive aesthetic with its light grey powder-coated finish. The structures impressive height, width, and depth offer a perfect solution for diverse installation needs, allowing for seamless integration into existing setups. With its durable steel construction, this product is engineered to withstand the rigours of demanding environments, affirming its position as a leader in support frameworks.
Constructed from high-quality steel to ensure longevity and durability
Light grey colour enhances visibility and integrates well with various surroundings
Optimised dimensions provide ample space for equipment installation and maintenance
Powder-coated surface enhances resistance to wear and tear
Specially designed for standard empty enclosures, ensuring compatibility and ease of use
Offers a professional aesthetic that complements industrial environments
Supports efficient heat dissipation owing to its thoughtful structural design
Environmentally friendly materials used in construction promote sustainability
Related links
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 1000 mm D For Use With Standard Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W, 500 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W, 400 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 400mm W, 400 mm D For Use With Standard Empty
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 900mm W 2000 mm L For Use With Standard
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 800mm W 2000 mm L For Use With Standard
