Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame, 1.8 m H, 1m W, 1.8 m L For Use With Rear Panel
- RS Stock No.:
- 211-0926
- Mfr. Part No.:
- NSYSFC104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€389.40
(exc. VAT)
€478.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.40 |
*price indicative
- RS Stock No.:
- 211-0926
- Mfr. Part No.:
- NSYSFC104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYS | |
| Width | 1m | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Rear Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYS | ||
Width 1m | ||
Height 1.8m | ||
Length 1.8m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Rear Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF bottom and top frame has 1000x400 mm dimensions. This frame used for the multipurpose application. The mounting location of frame is top and bottom of vertical uprights. The colour of frame is grey and the epoxy-polyester
The material used for the frame is steel
Colour of this frame is grey
Related links
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 1m W, 1.8 m L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 1m W, 600 mm L For Use With Spacial SF
- Schneider Electric NSYS Series Lockable Door: Securit Glass Door: Sheet Steel RAL 7035 Single Door 1m W, 1.8 m
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 400mm W For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 2 m L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 600mm W, 2 m L For Use With Enclosure
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 400mm W, 300 mm L For Use With Rear Panel
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1m W for Use with Enclosure
