Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame, 100 mm H, 100mm W For Use With Vertical Upright, Rear
- RS Stock No.:
- 219-9803
- Mfr. Part No.:
- NSYSFC108
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€974.47
(exc. VAT)
€1,198.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €974.47 |
*price indicative
- RS Stock No.:
- 219-9803
- Mfr. Part No.:
- NSYSFC108
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Frame | |
| Series | NSYSFC | |
| Width | 100mm | |
| Height | 100mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Vertical Upright, Rear Panel, Side Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Frame | ||
Series NSYSFC | ||
Width 100mm | ||
Height 100mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Vertical Upright, Rear Panel, Side Panel | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF bottom and top frame has dimension as 1000x800 mm. It has Multi-purpose application. Mounting on bottom and top of vertical uprights. Compatible with rear/side panel and vertical upright. Fixing by screw on each corner of enclosure.
steel material
Grey RAL 7035 colour
Epoxy-polyester powder Surface finish
Related links
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 800mm W For Use With Vertical Upright, Side
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 1.6m W, 110 mm L For Use With Vertical
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Side
- Schneider Electric NSYSFC Series Steel Enclosure Frame 1.2m W Rear Panel,
- Schneider Electric NSYSFC Series Steel Enclosure Frame 600mm W Rear Panel,
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 100mm W 2 m L
- Schneider Electric NSYSFC Series Steel Enclosure Frame 400mm W Vertical
