Schneider Electric PanelSeT Series Enclosure Chassis, 539 mm H, 350mm W, 539 mm L For Use With Spacial S3D, Thalasa PLM,
- RS Stock No.:
- 222-3871
- Mfr. Part No.:
- NSYMD64
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€107.48
(exc. VAT)
€132.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.48 |
*price indicative
- RS Stock No.:
- 222-3871
- Mfr. Part No.:
- NSYMD64
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Chassis | |
| Series | PanelSeT | |
| Width | 350mm | |
| Height | 539mm | |
| Length | 539mm | |
| For Use With | Spacial S3D, Thalasa PLM, Spacial CRN, Spacial S3X | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Chassis | ||
Series PanelSeT | ||
Width 350mm | ||
Height 539mm | ||
Length 539mm | ||
For Use With Spacial S3D, Thalasa PLM, Spacial CRN, Spacial S3X | ||
- COO (Country of Origin):
- FR
The Schneider Electric has symmetrical mounting chassis with 6 rails for enclosure having dimensions H600xW400mm. This mounting chassis has on step slides adjustment.
The material used for the rail is steel and for uprights is aluminium
This chassis is mercury free
Related links
- Schneider Electric PanelSeT Series Enclosure Chassis 350mm W Thalasa PLM,
- Schneider Electric PanelSeT Series Enclosure Chassis 450mm W Spacial S3X,
- Schneider Electric NSYM Series Upright 800mm H For Use With Spacial CRN Thalasa PLM
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W Spacial
- Schneider Electric PanelSeT Series Enclosure Chassis 300mm W S3X
- Schneider Electric PanelSeT Series Enclosure Chassis 600mm W Spacial CRN, Thalassa
- Siemens Sivacon Series Steel Crossbar 350mm W 350 mm L For Use With SIVACON S4
- Schneider Electric Bakelite Mounting Plate Enclosure Mount Plate 565 mm L for Use with Thalasa PLM, Spacial
