ABB RAL 7035 Steel Enclosure Frame, 864 mm H, 864mm W, 325 mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-6997
- Mfr. Part No.:
- 2CPX045643R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€968.00
(exc. VAT)
€1,190.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €968.00 |
*price indicative
- RS Stock No.:
- 236-6997
- Mfr. Part No.:
- 2CPX045643R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Frame | |
| Width | 864mm | |
| Height | 864mm | |
| Length | 325mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Frame | ||
Width 864mm | ||
Height 864mm | ||
Length 325mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB 3/8RG3 switchgear cabinet frame with rear wall, without cover plate. It has orange peel, RAL 7035 surface finishing. It has 1913 x 864 x 325 mm dimensions.
IP54 rated and earthed
Made of galvanized steel sheet
Related links
- ABB RAL 7035 Sheet Steel Enclosure Frame 864mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 864mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 864mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 864mm W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.364m W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 1.114m W, 325 mm L For Use With Cabinets TriLine