ABB RAL 7035 Enclosure Frame, 1.114 m H, 1.114m W, 425 mm L For Use With Cabinets TriLine
- RS Stock No.:
- 236-7011
- Mfr. Part No.:
- 2CPX045659R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€1,218.55
(exc. VAT)
€1,498.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,218.55 |
*price indicative
- RS Stock No.:
- 236-7011
- Mfr. Part No.:
- 2CPX045659R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Frame | |
| Width | 1.114m | |
| Height | 1.114m | |
| Length | 425mm | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Frame | ||
Width 1.114m | ||
Height 1.114m | ||
Length 425mm | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB switchgear cabinet frame with rear wall, without cover plate, door and base plate. The material used for the frame is galvanized steel sheet.
IP degree of protection is IP55
Colour is RAL 7035
Related links
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.114m W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 1.114m W, 835 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 1.114m W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 1.114m W, 825 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.364m W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 1.364m W, 425 mm L For Use With Cabinets TriLine