Hammond Steel Enclosure Chassis, 4 in H, 4 in W, 14 in D, 431.8 mm L For Use With 1441 Series

Subtotal (1 unit)*

€30.07

(exc. VAT)

€36.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.07

*price indicative

RS Stock No.:
256-5698
Mfr. Part No.:
1441-20BK3
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Chassis

Width

4 in

Height

4in

Depth

14in

Length

431.8mm

Material

Steel

Colour

Black

For Use With

1441 Series

COO (Country of Origin):
CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16” diameter (Chassis now includes 1/8” holes to allow installation of optional bottom plates).

Spot welded steel

Rubber feet sold separately

Related links

Recently viewed