Hammond Steel Enclosure Chassis, 12 in H, 12 in W, 431.8 mm L For Use With 1441 Series

Subtotal (1 unit)*

€43.59

(exc. VAT)

€53.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.59

*price indicative

RS Stock No.:
256-5722
Mfr. Part No.:
1441-36BK3
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Chassis

Width

12 in

Height

12in

Length

431.8mm

Material

Steel

Colour

Black

For Use With

1441 Series

COO (Country of Origin):
CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16” diameter (Chassis now includes 1/8” holes to allow installation of optional bottom plates).

Spot welded steel

Rubber feet sold separately

Related links