Hammond Steel Enclosure Chassis, 4 in H, 4in W, 431.8 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5717
- Mfr. Part No.:
- 1441-33BK3
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€38.93
(exc. VAT)
€47.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.93 |
*price indicative
- RS Stock No.:
- 256-5717
- Mfr. Part No.:
- 1441-33BK3
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Width | 4in | |
| Height | 4in | |
| Length | 431.8mm | |
| Material | Steel | |
| Colour | Black | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Width 4in | ||
Height 4in | ||
Length 431.8mm | ||
Material Steel | ||
Colour Black | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16 diameter (Chassis now includes 1/8 holes to allow installation of optional bottom plates).
Spot welded steel
Rubber feet sold separately
Related links
- Hammond Steel Enclosure Chassis 4in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W, 101.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 152.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 101.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 12in W, 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 14in W, 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 1in W, 431.8 mm L For Use With 1441 Series
