nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis, 800 mm H, 600mm W, 35 mm D, 800 mm L For Use With
- RS Stock No.:
- 270-0990
- Mfr. Part No.:
- AC08060R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€213.06
(exc. VAT)
€262.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.06 |
*price indicative
- RS Stock No.:
- 270-0990
- Mfr. Part No.:
- AC08060R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Chassis | |
| Series | AC | |
| Number of Cutouts | 6 | |
| Width | 600mm | |
| Height | 800mm | |
| Depth | 35mm | |
| Length | 800mm | |
| Material | Mild Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Chassis | ||
Series AC | ||
Number of Cutouts 6 | ||
Width 600mm | ||
Height 800mm | ||
Depth 35mm | ||
Length 800mm | ||
Material Mild Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman modular chassis is used for easy mounting of DIN-rail components with a maximum height of 68 mm. Distance between rows 125 mm. If required, the standard enclosure door can be replaced with a glazed door. Usable depth between front cover
In stainless steel enclosure machining is required
RAL 7035 structured powder coating finish
Related links
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 600mm W 600 mm L For Use With
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 35 mm D, 1 m L For Use With Enclosures
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 35 mm D, 1 m L For Use With Enclosures
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 250mm W 300 mm L For Use With
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 400mm W 600 mm L For Use With
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 500mm W 700 mm L For Use With
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 300mm W 400 mm L For Use With
- nVent HOFFMAN AC Series Black RAL 7035 Mild Steel Enclosure Chassis 400mm W 500 mm L For Use With
