Schneider Electric PrismaSeT P Series RAL 9003 Sheet Steel Gland Plate, 400mm H, 800mm W for Use with PrismaSeT

Subtotal (1 unit)*

€699.22

(exc. VAT)

€860.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€699.22

*price indicative

RS Stock No.:
119-231
Mfr. Part No.:
LVS08498
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Series

PrismaSeT P

Width

800mm

Height

400mm

RAL Code

RAL 9003

Material

Sheet Steel

For Use With

PrismaSeT PrismaSeT P Functional Unit

COO (Country of Origin):
FR
The Schneider Electric Gland plate is a two-part gland plate designed for PrismaSeT P enclosures measuring W800mm x D400mm with an IP31 protection rating. Made of treated sheet steel, this product is durable and reliable for various applications. The white colour and textured finish give it a sleek look, while the electrophoresis treatment ensures longevity. With a net weight of 4.06 kg, this product is easy to handle and install.

Two-part gland plate compatible with PrismaSeT P enclosures
Treated sheet steel construction for durability
Textured finish with white colour for a sleek look
Electrophoresis treatment and hot-polymerised polyester epoxy powder for longevity

Related links